



KIT-1590B-BK | |
|---|---|
DigiKey Part Number | 4526-KIT-1590B-BK-ND |
Manufacturer | |
Manufacturer Product Number | KIT-1590B-BK |
Description | BOX 1590B ALUM-BLACK+PCB 2-HOLE |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Black Cover Included 4.390" L x 2.340" W (111.51mm x 59.44mm) X 1.060" (26.92mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 4.390" L x 2.340" W (111.51mm x 59.44mm) | |
Height | 1.060" (26.92mm) | |
Area (L x W) | 10.2in² (66cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.00000 | $24.00 |

