
OPA2336PA | |
|---|---|
DigiKey Part Number | 2156-OPA2336PA-ND |
Manufacturer | Burr Brown |
Manufacturer Product Number | OPA2336PA |
Description | OPA2336 SINGLE-SUPPLY, MICROPOWE |
Customer Reference | |
Detailed Description | CMOS Amplifier 2 Circuit Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.03V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 1 pA | |
Voltage - Input Offset | 60 µV | |
Current - Supply | 20µA (x2 Channels) | |
Current - Output / Channel | 5 mA | |
Voltage - Supply Span (Min) | 2.3 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP |
| Bulk: | 776 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 78 | $3.84000 | $299.52 |


