
SM0319/D | |
|---|---|
DigiKey Part Number | SM0319/D-ND |
Manufacturer | |
Manufacturer Product Number | SM0319/D |
Description | SWITCH KEYLOCK 2POS SPST 3A 250V |
Customer Reference | |
Detailed Description | Keylock Switch 2 Position SPST 3A (AC) 250 VAC DC Panel Mount |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Circuit | SPST | |
Number of Positions | 2 | |
Switch Function | Off-On | |
Contact Timing | Not Specified | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating - AC | 250 V | |
Actuator Type | Flat Key | |
Key Removable Positions | All | |
Angle of Throw | 90° | |
Contact Material | Brass | |
Contact Finish | Silver | |
Mounting Type | Panel Mount | |
Termination Style | Solder Lug | |
Panel Cutout Dimensions | Circular - 12.00mm Dia | |
Features | - | |
Operating Temperature | -20°C ~ 70°C | |
Depth Behind Flange | 25.40mm | |
Mechanical Life | - | |
Electrical Life | - |

