


PXPPNP08RAF04ACL015PVC | |
|---|---|
DigiKey Part Number | 708-PXPPNP08RAF04ACL015PVC-ND |
Manufacturer | |
Manufacturer Product Number | PXPPNP08RAF04ACL015PVC |
Description | CBL 4POS PLUG RA TO WIRE 4.92' |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 4.92' (1.50m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
1st Connector Type | Plug, Right Angle | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 4.92' (1.50m) | |
Assembly Configuration | Standard | |
Cable Type | Round | |
Cable Material | Polyvinyl Chloride (PVC) | |
Color | Black | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $29.29000 | $29.29 |
| 10 | $24.89200 | $248.92 |
| 25 | $23.33320 | $583.33 |
| 50 | $22.22000 | $1,111.00 |
| 100 | $21.16020 | $2,116.02 |
| 250 | $19.83692 | $4,959.23 |
| 500 | $19.00000 | $9,500.00 |

