


NL2870WL3G | |
|---|---|
DigiKey Part Number | NL2870WL3G-ND |
Manufacturer | |
Manufacturer Product Number | NL2870WL3G |
Description | NEON PNL IND GREEN DIFF LEADS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Neon Panel Indicator Green Diffused 250V Wire Leads - 8" (203.20mm) |
Datasheet | Datasheet |
EDA/CAD Models | NL2870WL3G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Neon | |
Lamp Color | Green | |
Lens Color | Green | |
Lens Transparency | Diffused | |
Ratings | - | |
Voltage | 250V | |
Current | - | |
Panel Cutout Shape | Round | |
Panel Cutout Dimensions | 0.50" (12.70mm) | |
Lens Size | - | |
Lens Style | Round with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Wire Leads - 8" (203.20mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.72000 | $5.72 |
| 10 | $4.28300 | $42.83 |
| 100 | $3.43590 | $343.59 |
| 500 | $3.06596 | $1,532.98 |
| 1,000 | $2.94575 | $2,945.75 |
| 2,000 | $2.84409 | $5,688.18 |

