Neon Panel Indicator Amber Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Neon Panel Indicator Amber Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Bulgin Indicators Available at Digi-Key

NL2870C2A

DigiKey Part Number
1091-1100-ND
Manufacturer
Manufacturer Product Number
NL2870C2A
Description
NEON PNL IND AMBER DIFF 13.60MM
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Neon Panel Indicator Amber Diffused 105V ~ 130V Quick Connect - 0.250" (6.3mm)
Datasheet
 Datasheet
EDA/CAD Models
NL2870C2A Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
Neon
Lamp Color
Amber
Lens Color
Amber
Lens Transparency
Diffused
Ratings
Vf (Typ), If (Max)
Voltage
105V ~ 130V
Current
-
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.50" (12.70mm)
Lens Size
13.60mm Dia
Lens Style
Round with Flat Top
Millicandela Rating
-
Wavelength - Peak
-
Viewing Angle
-
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
-
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$7.89000$7.89
10$5.98100$59.81
100$4.86440$486.44
500$4.37760$2,188.80
1,000$4.21957$4,219.57
2,000$4.08597$8,171.94
Manufacturers Standard Package