LED Panel Indicator Blue 3.5V 30mA PC Pin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LED Panel Indicator Blue 3.5V 30mA PC Pin
Bulgin Indicators Available at Digi-Key

DX1092/BL

DigiKey Part Number
DX1092/BL-ND
Manufacturer
Manufacturer Product Number
DX1092/BL
Description
LED PNL IND BLUE 5MM PC PIN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Panel Indicator Blue 3.5V 30mA PC Pin
Datasheet
 Datasheet
EDA/CAD Models
DX1092/BL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Type
LED
Lamp Color
Blue
Lens Color
-
Lens Transparency
-
Ratings
Vf (Typ), If (Max)
Voltage
3.5V
Current
30mA
Panel Cutout Shape
Round
Panel Cutout Dimensions
0.315" (8.00mm)
Lens Size
5mm, T-1 3/4
Lens Style
Round with Domed Top
Millicandela Rating
21mcd
Wavelength - Peak
-
Viewing Angle
-
Termination Style
PC Pin
Ingress Protection
IP66
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Bulk
QuantityUnit PriceExt Price
100$17.99600$1,799.60