New Product
Rocker Switch DPDT 30A (AC) 250 V Panel Mount, Snap-In
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C7520T110Y

DigiKey Part Number
708-C7520T110Y-ND
Manufacturer
Manufacturer Product Number
C7520T110Y
Description
ILLUMINATED YELLOW WATERPROOF ON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Rocker Switch DPDT 30A (AC) 250 V Panel Mount, Snap-In
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
250 V
Actuator Type
Concave (Curved) - Illuminated
Color - Actuator/Cap
Yellow
Actuator Marking
No Marking
Illumination Type, Color
LED, Yellow
Illumination Voltage (Nominal)
110 VAC
Termination Style
Quick Connect - 0.250" (6.3mm)
Ingress Protection
IP68 - Dust Tight, Waterproof
Features
-
Panel Cutout Dimensions
Rectangular - 30.00mm x 22.00mm
Operating Temperature
-40°C ~ 85°C
Approval Agency
cURus
Mechanical Life
10,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$19.01000$19.01
10$16.40600$164.06
25$15.46800$386.70
50$14.79320$739.66
100$14.14670$1,414.67
250$13.33348$3,333.37
500$12.74818$6,374.09
Manufacturers Standard Package