


BZV03/A0333/05 | |
|---|---|
DigiKey Part Number | BZV03/A0333/05-ND |
Manufacturer | |
Manufacturer Product Number | BZV03/A0333/05 |
Description | PWR ENT MOD RCPT IEC320-C14 PNL |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Blades - Module IEC 320-C14 Panel Mount, Snap-In |
Datasheet | Datasheet |
Category | Switch Features Switch On-Off |
Manufacturer Bulgin | Accomodates a Fuse Yes (Fuse Not Included) |
Series | Mounting Type Panel Mount, Snap-In |
Packaging Bulk | Termination Quick Connect - 0.250" (6.3mm) |
Part Status Active | Features Bleed Resistor, Surge Protection |
Connector Style IEC 320-C14 | Fuse Holder, Drawer Fuse Holder, Twin Fused |
Connector Type Receptacle, Male Blades - Module | Panel Cutout Dimensions Rectangular - 34.40mm x 76.50mm |
Current Rating - Appliance Inlet 10A | Panel Thickness 0.039" ~ 0.118" (1.00mm ~ 3.00mm) |
Voltage Rating - Appliance Inlet 250VAC | Material Flammability Rating UL94 V-0 |
Number of Positions 3 | Approval Agency CSA, ENEC, UL, VDE |
Filter Type Filtered (EMI, RFI) - Commercial | Base Product Number |
Current Rating - Filter 3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $54.88100 | $5,488.10 |

