
PU-16575 | |
|---|---|
DigiKey Part Number | 377-PU-16575-ND |
Manufacturer | |
Manufacturer Product Number | PU-16575 |
Description | IP68/NEMA 6P PLASTIC ENCLOSURE W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, Polycarbonate (PC) Light Gray Cover Included 8.740" L x 5.250" W (222.00mm x 133.35mm) X 2.260" (57.40mm) |
Datasheet | Datasheet |
Category | Area (L x W) 45.9in² (296cm²) |
Mfr | Design Cover Included |
Series | Material |
Packaging Bulk | Color Light Gray |
Part Status Active | Thickness 0.130" (3.30mm) |
Container Type Enclosure | Ratings |
Size / Dimension 8.740" L x 5.250" W (222.00mm x 133.35mm) | Material Flammability Rating UL94 5VA |
Height 2.260" (57.40mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $43.53000 | $43.53 |
| 10 | $37.00200 | $370.02 |
| 100 | $31.45610 | $3,145.61 |

