
PTQ-11168 | |
|---|---|
DigiKey Part Number | 377-PTQ-11168-ND |
Manufacturer | |
Manufacturer Product Number | PTQ-11168 |
Description | PTQ ABS NOT UL BOX WITH STAINLES |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Plastic, ABS Gray Cover Included 16.080" L x 11.810" W (408.43mm x 299.97mm) X 5.910" (150.11mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 16.080" L x 11.810" W (408.43mm x 299.97mm) | |
Height | 5.910" (150.11mm) | |
Area (L x W) | 190in² (1225cm²) | |
Design | Cover Included | |
Material | ||
Color | Gray | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $50.02000 | $50.02 |
| 10 | $42.51900 | $425.19 |
| 100 | $36.14710 | $3,614.71 |

