Similar

MGA-71543-BLKG | |
|---|---|
DigiKey Part Number | 516-1952-ND |
Manufacturer | |
Manufacturer Product Number | MGA-71543-BLKG |
Description | IC AMP CDMA 100MHZ-6GHZ SOT343 |
Customer Reference | |
Detailed Description | RF Amplifier IC CDMA, TDMA, W-CDMA 100MHz ~ 6GHz SOT-343, SC70 4-Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 100MHz ~ 6GHz | |
P1dB | 13.1dBm | |
Gain | 14.4dB ~ 17.4dB | |
Noise Figure | 1.1dB ~ 1.45dB | |
RF Type | CDMA, TDMA, W-CDMA | |
Voltage - Supply | 2.7V ~ 4.2V | |
Current - Supply | 50mA ~ 60mA | |
Test Frequency | 2.01GHz | |
Mounting Type | Surface Mount | |
Package / Case | SC-82A, SOT-343 | |
Supplier Device Package | SOT-343, SC70 4-Lead |


