
MGA-23003-BLKG | |
|---|---|
DigiKey Part Number | 516-2288-ND |
Manufacturer | |
Manufacturer Product Number | MGA-23003-BLKG |
Description | IC AMP 802.16 WIMAX 3.3-3.8GHZ |
Customer Reference | |
Detailed Description | RF Amplifier IC 802.16 WiMAX 3.3GHz ~ 3.8GHz |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Strip | |
Part Status | Obsolete | |
Frequency | 3.3GHz ~ 3.8GHz | |
P1dB | 31dBm | |
Gain | 35dB | |
Noise Figure | - | |
RF Type | 802.16 WiMAX | |
Voltage - Supply | 3V ~ 5V | |
Current - Supply | - | |
Test Frequency | 3.55GHz | |
Mounting Type | Surface Mount | |
Package / Case | 17-LCC | |
Supplier Device Package | - |

