HSMS-2820-TR1G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Skyworks Solutions Inc.
In Stock: 62,009
Unit Price: $4.63000
Datasheet
RF Diode Schottky - Single 15V 1 A SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMS-2820-TR1G

DigiKey Part Number
516-1817-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HSMS-2820-TR1G
Description
RF DIODE SCHOTTKY 15V SOT-23-3
Customer Reference
Detailed Description
RF Diode Schottky - Single 15V 1 A SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
HSMS-2820-TR1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Diode Type
Schottky - Single
Voltage - Peak Reverse (Max)
15V
Current - Max
1 A
Capacitance @ Vr, F
1pF @ 0V, 1MHz
Resistance @ If, F
12Ohm @ 5mA, 1MHz
Operating Temperature
150°C (TJ)
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable