Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMM-C190

DigiKey Part Number
516-2833-2-ND - Tape & Reel (TR)
516-2833-1-ND - Cut Tape (CT)
516-2833-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMM-C190
Description
LED GREEN DIFFUSED CHIP SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Green 525nm LED Indication - Discrete 3.3V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
HSMM-C190 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
White
Lens Transparency
Diffused
Millicandela Rating
Lens Style
Rectangle with Domed Top
Lens Size
1.20mm x 0.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
170°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
523nm
Features
-
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
1.60mm L x 0.80mm W
Height (Max)
0.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,698
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.81000$1.81
10$1.29400$12.94
100$0.98280$98.28
500$0.84516$422.58
1,000$0.80022$800.22
2,000$0.76215$1,524.30
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.72990$2,919.60
8,000$0.70263$5,621.04
12,000$0.68867$8,264.04
Manufacturers Standard Package