Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A101-S3WJ1

DigiKey Part Number
516-HSMA-A101-S3WJ1TR-ND - Tape & Reel (TR)
516-HSMA-A101-S3WJ1CT-ND - Cut Tape (CT)
516-HSMA-A101-S3WJ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A101-S3WJ1
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
-
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 33,644
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.46000$0.46
10$0.31400$3.14
100$0.22440$22.44
500$0.18382$91.91
1,000$0.17045$170.45
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.15908$318.16
4,000$0.14941$597.64
6,000$0.14445$866.70
10,000$0.13884$1,388.40
14,000$0.13551$1,897.14
20,000$0.13225$2,645.00
Manufacturers Standard Package