Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSMA-A100-Q00J1

DigiKey Part Number
516-2119-2-ND - Tape & Reel (TR)
516-2119-1-ND - Cut Tape (CT)
516-2119-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSMA-A100-Q00J1
Description
LED AMBER CLEAR 2PLCC SMD
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Amber 590nm LED Indication - Discrete 1.9V 2-PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Flat Top
Lens Size
2.20mm Dia
Voltage - Forward (Vf) (Typ)
1.9V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
592nm
Features
-
Package / Case
2-PLCC
Supplier Device Package
Size / Dimension
3.20mm L x 2.80mm W
Height (Max)
2.10mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54,041
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.40000$0.40
10$0.27700$2.77
100$0.19690$19.69
500$0.16062$80.31
1,000$0.14865$148.65
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.13847$276.94
4,000$0.12982$519.28
6,000$0.12537$752.22
10,000$0.12035$1,203.50
14,000$0.11736$1,643.04
20,000$0.11445$2,289.00
Manufacturers Standard Package