HLMP-6405-J0031 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Kingbright
In Stock: 9
Unit Price: $0.52000
Datasheet

Similar


Everlight Electronics Co Ltd
In Stock: 0
Unit Price: $0.00000
Datasheet
Yellow 585nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HLMP-6405-J0031

DigiKey Part Number
516-HLMP-6405-J0031TR-ND - Tape & Reel (TR)
516-HLMP-6405-J0031CT-ND - Cut Tape (CT)
516-HLMP-6405-J0031DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HLMP-6405-J0031
Description
LED YELLOW CLEAR ZBEND SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Yellow 585nm LED Indication - Discrete 2V 2-SMD, Z-Bend
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Round with Domed Top
Lens Size
1.78mm Dia
Voltage - Forward (Vf) (Typ)
2V
Current - Test
10mA
Viewing Angle
28°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
583nm
Features
-
Package / Case
2-SMD, Z-Bend
Supplier Device Package
Size / Dimension
2.08mm L x 2.21mm W
Height (Max)
2.92mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.94000$1.94
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$0.69446$4,166.76