HFBR-4597 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 3
Unit Price: $533.80000
Datasheet
Image for HFBR-4597 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HFBR-4597

DigiKey Part Number
HFBR-4597-ND
Manufacturer
Manufacturer Product Number
HFBR-4597
Description
TOOL HAND CRIMPER FBR OPTIC SIDE
Customer Reference
Detailed Description
Hand Crimper Tool Fiber Optic Connectors
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Bulk
Part Status
Obsolete
Tool Method
Manual
Tool Type
Hand Crimper
For Use With/Related Products
Fiber Optic Connectors
Wire Gauge or Range - AWG
-
Wire Gauge or Range - mm²
-
Ratcheting
No Ratchet
Wire Entry Location
Side Entry
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable