
HFBR-2505CFZ | |
|---|---|
DigiKey Part Number | 516-4078-ND |
Manufacturer | |
Manufacturer Product Number | HFBR-2505CFZ |
Description | FIBER OPTIC RECEIVER 2MBD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Receiver General Purpose 2MBd 4.75V ~ 5.25V 6.2 mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Data Rate | 2MBd | |
Voltage - Supply | 4.75V ~ 5.25V | |
Power - Minimum Receivable | - | |
Current - Supply | 6.2 mA | |
Applications | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $19.17865 | $3,835.73 |

