
HDSP-5623-IJ000 | |
|---|---|
DigiKey Part Number | 516-HDSP-5623-IJ000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-5623-IJ000 |
Description | S4,0.56D,GRN,CC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Cathode 2.1V 10mA 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.670" H x 0.990" W x 0.315" D (17.02mm x 25.15mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 10mA | |
Millicandela Rating | 2.5mcd | |
Wavelength - Peak | 566nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $4.33300 | $43.33 |
| 160 | $3.34694 | $535.51 |
| 640 | $3.04997 | $1,951.98 |
| 1,120 | $2.95549 | $3,310.15 |
| 2,080 | $2.86486 | $5,958.91 |

