
HDSP-4850-JK000 | |
|---|---|
DigiKey Part Number | 516-HDSP-4850-JK000-ND |
Manufacturer | |
Manufacturer Product Number | HDSP-4850-JK000 |
Description | LED CBI 5.08X1.52MM 10SEG G VERT |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - 10 Wide, SIP Green 2.1V 10mA Rectangle with Flat Top 5.08mm x 1.52mm Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Color | Green | |
Wavelength - Peak | 572nm | |
Configuration | Bar - 10 Wide, SIP | |
Current | 10mA | |
Millicandela Rating | 10.2mcd | |
Viewing Angle | - | |
Lens Type | - | |
Lens Style | Rectangle with Flat Top | |
Lens Size | 5.08mm x 1.52mm | |
Voltage Rating | 2.1V | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.88000 | $6.88 |
| 10 | $5.18000 | $51.80 |
| 120 | $4.12667 | $495.20 |
| 600 | $3.71067 | $2,226.40 |
| 1,080 | $3.59469 | $3,882.27 |
| 2,040 | $3.48647 | $7,112.40 |


