HCPL-7840#500 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Broadcom Limited
In Stock: 999
Unit Price: $6.82000
Datasheet

Similar


Texas Instruments
In Stock: 999
Unit Price: $5.50000
Datasheet

Similar


CEL
In Stock: 0
Unit Price: $6.71650
Datasheet

Similar


CEL
In Stock: 0
Unit Price: $8.28200
Datasheet
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-7840#500

DigiKey Part Number
HCPL-7840#500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCPL-7840#500
Description
IC OPAMP ISOLATION 1 CIRC 8DIPGW
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-DIP Gull Wing
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
-3db Bandwidth
100 kHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
10.86mA
Current - Output / Channel
15.5 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing
Supplier Device Package
8-DIP Gull Wing
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.86003$5,860.03
Manufacturers Standard Package