
HCPL-5151-300 | |
|---|---|
DigiKey Part Number | HCPL-5151-300-ND |
Manufacturer | |
Manufacturer Product Number | HCPL-5151-300 |
Description | OPTOISO 1.5KV 1CH GT DVR 8DIP GW |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600mA Gate Driver Optical Coupling 1500VDC 1 Channel 8-DIP Gull Wing |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1500VDC | |
Common Mode Transient Immunity (Min) | 10kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 500ns, 500ns | |
Pulse Width Distortion (Max) | 300ns | |
Rise / Fall Time (Typ) | 100ns, 100ns | |
Current - Output High, Low | 500mA, 500mA | |
Current - Peak Output | 600mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-CSMD, Gull Wing | |
Supplier Device Package | 8-DIP Gull Wing | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 22 | $156.07636 | $3,433.68 |

