
ASMW-PWG0-NNPBD | |
|---|---|
DigiKey Part Number | 516-4381-2-ND - Tape & Reel (TR) 516-4381-1-ND - Cut Tape (CT) 516-4381-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASMW-PWG0-NNPBD |
Description | LED 0.5W WHITE SMD 2835 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | LED Lighting - |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | - | |
CCT (K) | - | |
Flux @ 85°C, Current - Test | - | |
Flux @ 25°C, Current - Test | - | |
Current - Test | - | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
CRI (Color Rendering Index) | - | |
Current - Max | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - | |
Thermal Resistance of Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100,000 | $0.14625 | $14,625.00 |

