ASMT-TGBM-NT502 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


SunLED
In Stock: 14,228
Unit Price: $0.87000
Datasheet
Green 522nm LED Indication - Discrete 3.3V 2-Mini PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-TGBM-NT502

DigiKey Part Number
516-2956-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ASMT-TGBM-NT502
Description
LED GREEN CLEAR 2MINIPLCC SMD
Customer Reference
Detailed Description
Green 522nm LED Indication - Discrete 3.3V 2-Mini PLCC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.50mm x 1.00mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
120°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
516nm
Features
-
Package / Case
2-Mini PLCC
Supplier Device Package
Size / Dimension
2.00mm L x 1.40mm W
Height (Max)
1.50mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable