LED Lighting Color Moonstone™ Amber 589nm (582nm ~ 595nm) TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ASMT-MA00-AGH00

DigiKey Part Number
ASMT-MA00-AGH00-ND
Manufacturer
Manufacturer Product Number
ASMT-MA00-AGH00
Description
LED MOONSTONE AMBER 589NM
Customer Reference
Detailed Description
LED Lighting Color Moonstone™ Amber 589nm (582nm ~ 595nm) TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
EDA/CAD Models
ASMT-MA00-AGH00 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Color
Wavelength
589nm (582nm ~ 595nm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2.4V
Lumens/Watt @ Current - Test
40 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
34lm (26lm ~ 43lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
-
Size / Dimension
0.335" L x 0.335" W (8.50mm x 8.50mm)
Height - Seated (Max)
0.134" (3.40mm)
Thermal Resistance of Package
12°C/W
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable