Transceiver Module Ethernet 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AFBR-57R6AEZ

DigiKey Part Number
516-2184-ND
Manufacturer
Manufacturer Product Number
AFBR-57R6AEZ
Description
TXRX OPT SFP QUAD RATE
Customer Reference
Detailed Description
Transceiver Module Ethernet 4.25Gbps 850nm 3.3V LC Duplex Pluggable, SFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
Foxconn OE Technologies Singapore Pte. LTD
Series
-
Packaging
Bulk
Part Status
Obsolete
Data Rate
4.25Gbps
Wavelength
850nm
Applications
Ethernet
Voltage - Supply
3.3V
Connector Type
LC Duplex
Mounting Type
Pluggable, SFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable