Image for ACPF-7324-TR1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPF-7324-TR1

DigiKey Part Number
ACPF-7324-TR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPF-7324-TR1
Description
RF FILTER BANDPASS 2.442GHZ 5SMD
Customer Reference
Detailed Description
2.442GHz Center Frequency Band Pass RF Filter (Radio Frequency) 79MHz Bandwidth 1.7dB 5-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Frequency
2.442GHz Center
Bandwidth
79MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.7dB
Mounting Type
Surface Mount
Package / Case
5-SMD, No Lead
Size / Dimension
0.036" L x 0.026" W (0.92mm x 0.66mm)
Height (Max)
0.010" (0.25mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable