
ACPF-7324-SG1 | |
|---|---|
DigiKey Part Number | ACPF-7324-SG1-ND |
Manufacturer | |
Manufacturer Product Number | ACPF-7324-SG1 |
Description | RF FILTER BANDPASS 2.442GHZ 5SMD |
Customer Reference | |
Detailed Description | 2.442GHz Center Frequency Band Pass RF Filter (Radio Frequency) 79MHz Bandwidth 1.7dB 5-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Frequency | 2.442GHz Center | |
Bandwidth | 79MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 1.7dB | |
Mounting Type | Surface Mount | |
Package / Case | 5-SMD, No Lead | |
Size / Dimension | 0.036" L x 0.026" W (0.92mm x 0.66mm) | |
Height (Max) | 0.010" (0.25mm) |

