
ACPF-7003-TR1 | |
|---|---|
DigiKey Part Number | ACPF-7003-TR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ACPF-7003-TR1 |
Description | RF FILTER LOW PASS 1.88GHZ 0805 |
Customer Reference | |
Detailed Description | 1.88GHz Center Frequency Low Pass RF Filter (Radio Frequency) 60MHz Bandwidth 2.5dB 0805 (2012 Metric), 4 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Frequency | 1.88GHz Center | |
Bandwidth | 60MHz | |
Filter Type | Low Pass | |
Ripple | 2.5dB | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 4 PC Pad | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height (Max) | 0.039" (1.00mm) |

