
5082-7656 | |
|---|---|
DigiKey Part Number | 516-1197-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7656 |
Description | DISP 7SEG 0.43" OV/FL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Universal 2.1V 20mA 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) 14-DIP (0.300", 7.62mm), 12 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | +/-1 (overflow) | |
Size / Dimension | 0.750" H x 0.500" W x 0.250" D (19.05mm x 12.70mm x 6.35mm) | |
Digit/Alpha Size | 0.43" (11.00mm) | |
Display Type | 7-Segment | |
Common Pin | Universal | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 1.12mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 12 Leads | |
Base Product Number |

