Image for 5082-7653-GH000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7653-GH000

DigiKey Part Number
516-5082-7653-GH000-ND
Manufacturer
Manufacturer Product Number
5082-7653-GH000
Description
S4,0.43IN,CC,T/S ALLNGAPRED
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.05V 20mA 0.750" H x 0.500" W x 0.310" D (19.05mm x 12.70mm x 7.87mm) 14-DIP (0.300", 7.62mm), 11 Leads
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tray
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.500" W x 0.310" D (19.05mm x 12.70mm x 7.87mm)
Digit/Alpha Size
0.43" (10.92mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.05V
Current - Test
20mA
Millicandela Rating
4.8mcd
Wavelength - Peak
631nm
Power Dissipation (Max)
75mW
Package / Case
14-DIP (0.300", 7.62mm), 11 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
1,600$2.42602$3,881.63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.