Image for 5082-7616-DD000 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5082-7616-DD000

DigiKey Part Number
5082-7616-DD000-ND
Manufacturer
Manufacturer Product Number
5082-7616-DD000
Description
DISP 7SEG 0.3" OV/FL RED 14DIP
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment +/-1 (overflow) Character Universal 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 12 Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
-
Packaging
Tube
Part Status
Obsolete
Number of Characters
+/-1 (overflow)
Size / Dimension
0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm)
Digit/Alpha Size
0.30" (7.62mm)
Display Type
7-Segment
Common Pin
Universal
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
0.8mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
14-DIP (0.300", 7.62mm), 12 Leads
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable