
5082-7613-CD000 | |
|---|---|
DigiKey Part Number | 5082-7613-CD000-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7613-CD000 |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Number of Characters | 1 | |
Size / Dimension | 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | |
Digit/Alpha Size | 0.30" (7.62mm) | |
Display Type | 7-Segment | |
Common Pin | Common Cathode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Millicandela Rating | 0.8mcd | |
Wavelength - Peak | 635nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 14-DIP (0.300", 7.62mm), 10 Leads | |
Base Product Number |

