MFR Recommended

5082-7611-DE000 | |
|---|---|
DigiKey Part Number | 516-5082-7611-DE000-ND |
Manufacturer | |
Manufacturer Product Number | 5082-7611-DE000 |
Description | DISPLAY 7-SEG 0.3" SGL RED 14DIP |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Anode 2.1V 20mA 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) 14-DIP (0.300", 7.62mm), 11 Leads |
Datasheet | Datasheet |
Category | Color Red |
Manufacturer Broadcom Limited | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tube | Current - Test 20mA |
Part Status Obsolete | Millicandela Rating 0.8mcd |
Number of Characters 1 | Wavelength - Peak 635nm |
Size / Dimension 0.750" H x 0.400" W x 0.180" D (19.05mm x 10.16mm x 4.57mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.30" (7.62mm) | Package / Case 14-DIP (0.300", 7.62mm), 11 Leads |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5082-7611-GH000 | Broadcom Limited | 1,199 | 516-5082-7611-GH000-ND | $4.85000 | MFR Recommended |