
MS-1201-01A | |
|---|---|
DigiKey Part Number | 2005-MS-1201-01A-ND |
Manufacturer | |
Manufacturer Product Number | MS-1201-01A |
Description | MODBUS ORP SENSOR ADAPTER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | ORP Sensor Sensor ModBus, RS-485 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bridgetek Pte Ltd. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | ORP Sensor | |
Output Type | ModBus, RS-485 | |
Operating Temperature | 0°C ~ 70°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $122.43000 | $122.43 |
| 5 | $113.89600 | $569.48 |
| 10 | $110.71300 | $1,107.13 |
| 25 | $106.90480 | $2,672.62 |
| 50 | $104.29720 | $5,214.86 |

