LED Lighting COBs, Engines, Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRV-TR-2765G-40A0-A-23-S2

DigiKey Part Number
976-BXRV-TR-2765G-40A0-A-23-S2-ND
Manufacturer
Manufacturer Product Number
BXRV-TR-2765G-40A0-A-23-S2
Description
LED COB VESTA WHITE ROUND 6500K
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Vesta™ SE Tunable White Gen 2 White, Warm / White, Cool Round
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
34.9V Warm White, 35.3V Cool White
Manufacturer
Bridgelux
Lumens/Watt @ Current - Test
113 lm/W Warm White, 127 lm/W Cool White
Series
Current - Max
1.4A
Packaging
Tray
CRI (Color Rendering Index)
90
Part Status
Obsolete
Viewing Angle
130°
Type
Chip On Board (COB)
Features
With Holder
Color
White, Warm / White, Cool
Size / Dimension
45.00mm Dia
CCT (K)
2700K 3-Step MacAdam Ellipse, 6500K 3-Step MacAdam Ellipse
Height
3.80mm
Configuration
Round
Light Emitting Surface (LES)
19.60mm Dia
Luminous Flux @ Current/Temperature
3193lm Warm White, 3623lm Cool White
Lens Type
Flat
Current - Test
900mA
Base Product Number
Temperature - Test
25°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.