Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRV-TR-1840S-40A0-A-25 | |
|---|---|
DigiKey Part Number | 976-BXRV-TR-1840S-40A0-A-25-ND |
Manufacturer | |
Manufacturer Product Number | BXRV-TR-1840S-40A0-A-25 |
Description | TW18 TUNABLE WHITE ARRAY (DP) |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Vesta® White, Warm / White, Cool Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.3V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tray | Current - Max 1.4A |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 130° |
Color White, Warm / White, Cool | Size / Dimension 24.00mm L x 24.00mm W |
CCT (K) 3850K (2700K ~ 5000K) 3-Step MacAdam Ellipse | Height 1.65mm |
Configuration Square | Light Emitting Surface (LES) 19.70mm Dia |
Luminous Flux @ Current/Temperature 3741lm (Typ) | Lens Type Flat |
Current - Test 900mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRV-TR-1840G-40A0-A-25 | Bridgelux | 0 | 976-BXRV-TR-1840G-40A0-A-25-ND | $10.50279 | Parametric Equivalent |
| BXRV-TR-2750G-40A0-A-23 | Bridgelux | 110 | 976-BXRV-TR-2750G-40A0-A-23-ND | $8.89000 | Parametric Equivalent |
| BXRV-TR-2750S-40A0-A-23 | Bridgelux | 0 | 976-BXRV-TR-2750S-40A0-A-23-ND | $13.65979 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 140 | $12.83579 | $1,797.01 |


