
BXRH-40H3000-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40H3000-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40H3000-D-83 |
Description | LED COB V9 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.6V |
Series | Lumens/Watt @ Current - Test 110 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 19.00mm L x 19.00mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 8.80mm Dia |
Luminous Flux @ Current/Temperature 2819lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.11900 | $41.19 |
| 100 | $3.29900 | $329.90 |

