
BXRH-40H0300-A-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40H0300-A-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40H0300-A-83 |
Description | LED COB V3 NEUT WHT SQUARE 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 35.2V |
Series | Lumens/Watt @ Current - Test 109 lm/W |
Packaging Tube | Current - Max 180mA |
Part Status Active | CRI (Color Rendering Index) 97 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 3.80mm Dia |
Luminous Flux @ Current/Temperature 307lm (Typ) | Lens Type Flat |
Current - Test 80mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.40100 | $14.01 |
| 100 | $1.06740 | $106.74 |
| 500 | $0.92022 | $460.11 |

