Parametric Equivalent
Parametric Equivalent

BXRH-40G0600-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-40G0600-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-40G0600-B-83 |
Description | LED COB V4 HD NEUT WHT SQU 4000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V4 HD LED Array White, Neutral Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 116 lm/W |
Packaging Tube | Current - Max 600mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Neutral | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 4000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 745lm (Typ) | Lens Type Flat |
Current - Test 350mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-40S0801-D-72 | Bridgelux | 0 | 976-BXRE-40S0801-D-72-ND | $2.23300 | Parametric Equivalent |
| BXRE-40S0801-D-73 | Bridgelux | 418 | 976-BXRE-40S0801-D-73-ND | $4.32000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 10 | $1.68300 | $16.83 |
| 100 | $1.29190 | $129.19 |
| 500 | $1.11944 | $559.72 |
| 1,000 | $1.06319 | $1,063.19 |
| 2,000 | $1.01555 | $2,031.10 |
| 5,000 | $0.96362 | $4,818.10 |
| 10,000 | $0.93131 | $9,313.10 |


