LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-35G3000-D-83

DigiKey Part Number
976-BXRH-35G3000-D-83-ND
Manufacturer
Manufacturer Product Number
BXRH-35G3000-D-83
Description
LED COB V9 HD WARM WHT SQU 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V9 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
36.6V
Series
Lumens/Watt @ Current - Test
119 lm/W
Packaging
Tube
Current - Max
1.2A
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
19.00mm L x 19.00mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
8.80mm Dia
Luminous Flux @ Current/Temperature
3053lm (Typ)
Lens Type
Flat
Current - Test
700mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 535
Check for Additional Incoming Stock
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$5.68000$5.68
10$4.24300$42.43
100$3.39800$339.80
500$3.02876$1,514.38
1,000$2.90878$2,908.78
2,000$2.80730$5,614.60
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.