LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 7 V4 HD LED Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-35G0600-A-73

DigiKey Part Number
BXRH-35G0600-A-73-ND
Manufacturer
Manufacturer Product Number
BXRH-35G0600-A-73
Description
LED COB V4 HD WARM WHT SQU 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 7 V4 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
85°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
35.4V
Series
Lumens/Watt @ Current - Test
93 lm/W
Packaging
Tray
Current - Max
240mA
Part Status
Active
CRI (Color Rendering Index)
90
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
12.50mm L x 12.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
5.20mm Dia
Luminous Flux @ Current/Temperature
579lm (Typ)
Lens Type
Flat
Current - Test
175mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tray
QuantityUnit PriceExt Price
600$1.04720$628.32
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.