
BXRH-35G0300-B-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-35G0300-B-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-35G0300-B-83 |
Description | LED COB V3 WARM WHT SQUARE 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 17.6V |
Series | Lumens/Watt @ Current - Test 118 lm/W |
Packaging Tube | Current - Max 360mA |
Part Status Active | CRI (Color Rendering Index) 90 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3500K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 3.80mm Dia |
Luminous Flux @ Current/Temperature 333lm (Typ) | Lens Type Flat |
Current - Test 160mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.96000 | $1.96 |
| 10 | $1.40100 | $14.01 |
| 100 | $1.06740 | $106.74 |
| 500 | $0.92022 | $460.11 |

