LED Lighting COBs, Engines, Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BXRH-35E0300-A-83

DigiKey Part Number
976-BXRH-35E0300-A-83-ND
Manufacturer
Manufacturer Product Number
BXRH-35E0300-A-83
Description
LED COB V3 WARM WHT SQUARE 3500K
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V3 HD LED Array White, Warm Square
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature - Test
25°C
Manufacturer
Bridgelux
Voltage - Forward (Vf) (Typ)
35.2V
Series
Lumens/Watt @ Current - Test
144 lm/W
Packaging
Tube
Current - Max
180mA
Part Status
Active
CRI (Color Rendering Index)
80
Type
Chip On Board (COB)
Viewing Angle
120°
Color
White, Warm
Size / Dimension
12.50mm L x 12.50mm W
CCT (K)
3500K 3-Step MacAdam Ellipse
Height
1.63mm
Configuration
Square
Light Emitting Surface (LES)
3.80mm Dia
Luminous Flux @ Current/Temperature
405lm (Typ)
Lens Type
Flat
Current - Test
80mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 600
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in USD
Tube
QuantityUnit PriceExt Price
1$1.96000$1.96
10$1.40100$14.01
100$1.06740$106.74
500$0.92022$460.11
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.