
BXRH-35A3001-D-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-35A3001-D-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-35A3001-D-83 |
Description | LED COB WARM WHT SQUARE 3500K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) - White, Warm Square |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 36.4V |
Manufacturer Bridgelux | Current - Max 960mA |
Packaging Tube | CRI (Color Rendering Index) 93 (Typ) |
Part Status Active | Viewing Angle 120° |
Type Chip On Board (COB) | Size / Dimension 19.00mm L x 19.00mm W |
Color White, Warm | Height 1.63mm |
CCT (K) 3500K 3-Step MacAdam Ellipse | Light Emitting Surface (LES) 9.20mm Dia |
Configuration Square | Lens Type Flat |
Current - Test 700mA | Base Product Number |
Temperature - Test 25°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.51000 | $5.51 |
| 10 | $4.11900 | $41.19 |
| 100 | $3.29900 | $329.90 |

