Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRH-30S1001-G-72 | |
|---|---|
DigiKey Part Number | 976-BXRH-30S1001-G-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30S1001-G-72 |
Description | LED COB V6HD THRIVE WH SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V6 HD Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.2V |
Series | Lumens/Watt @ Current - Test 96 lm/W |
Packaging Tube | Current - Max 960mA |
Part Status Active | CRI (Color Rendering Index) 98 (Typ) |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1223lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27S1001-G-72 | Bridgelux | 0 | 976-BXRH-27S1001-G-72-ND | $1.93153 | Parametric Equivalent |
| BXRH-27S1001-G-73 | Bridgelux | 364 | 976-BXRH-27S1001-G-73-ND | $4.04000 | Parametric Equivalent |
| BXRH-30S1001-G-73 | Bridgelux | 157 | 976-BXRH-30S1001-G-73-ND | $4.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 595 | $2.06360 | $1,227.84 |


