Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BXRH-30S0601-A-72 | |
|---|---|
DigiKey Part Number | 976-BXRH-30S0601-A-72-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30S0601-A-72 |
Description | LED COB V4HD THRIVE WH SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) V4 HD Thrive™ Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 36.4V |
Series | Lumens/Watt @ Current - Test 92 lm/W |
Packaging Tube | Current - Max 240mA |
Part Status Active | CRI (Color Rendering Index) 98 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 12.50mm L x 12.50mm W |
CCT (K) 3000K 2-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 4.80mm Dia |
Luminous Flux @ Current/Temperature 586lm (Typ) | Lens Type Flat |
Current - Test 175mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRE-27S0801-E-72 | Bridgelux | 0 | 976-BXRE-27S0801-E-72-ND | $2.23300 | Parametric Equivalent |
| BXRE-27S0801-E-73 | Bridgelux | 0 | 976-BXRE-27S0801-E-73-ND | $2.14060 | Parametric Equivalent |
| BXRH-27S0601-A-72 | Bridgelux | 0 | 976-BXRH-27S0601-A-72-ND | $1.37060 | Parametric Equivalent |
| BXRH-27S0601-A-73 | Bridgelux | 0 | 976-BXRH-27S0601-A-73-ND | $1.36605 | Parametric Equivalent |
| BXRH-30S0601-A-73 | Bridgelux | 0 | 976-BXRH-30S0601-A-73-ND | $1.36605 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $1.37060 | $822.36 |



