
BXRH-30E1000-G-83 | |
|---|---|
DigiKey Part Number | 976-BXRH-30E1000-G-83-ND |
Manufacturer | |
Manufacturer Product Number | BXRH-30E1000-G-83 |
Description | LED COB V6 HD WARM WHT SQ 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) Gen 8 V6 HD LED Array White, Warm Square |
Datasheet | Datasheet |
Category | Temperature - Test 25°C |
Manufacturer Bridgelux | Voltage - Forward (Vf) (Typ) 18.3V |
Series | Lumens/Watt @ Current - Test 140 lm/W |
Packaging Tube | Current - Max 1.2A |
Part Status Active | CRI (Color Rendering Index) 80 |
Type Chip On Board (COB) | Viewing Angle 120° |
Color White, Warm | Size / Dimension 13.50mm L x 13.50mm W |
CCT (K) 3000K 3-Step MacAdam Ellipse | Height 1.63mm |
Configuration Square | Light Emitting Surface (LES) 6.60mm Dia |
Luminous Flux @ Current/Temperature 1797lm (Typ) | Lens Type Flat |
Current - Test 700mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BXRH-27E1000-G-83 | Bridgelux | 37 | 976-BXRH-27E1000-G-83-ND | $3.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.26000 | $3.26 |
| 10 | $2.37500 | $23.75 |
| 100 | $1.85190 | $185.19 |
| 500 | $1.62226 | $811.13 |
| 1,000 | $1.54747 | $1,547.47 |
| 2,000 | $1.48417 | $2,968.34 |
| 5,000 | $1.41521 | $7,076.05 |

